Expert by Facom 21 mm 1/2 in Drive Impact Socket, 78mm length

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-3005
Mfr. Part No.:
E113610
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

21 mm

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Overall Length

78mm

Finish

Blackened

Standards/Approvals

RoHS

Drive Type

Square

Designed specifically to withstand demands of impact machinery

Chrome-Molybdenum steel

For your safety, use impact sockets with appropriate rings and pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy