Expert by Facom 30 mm 1/2 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 188-2999
- Mfr. Part No.:
- E113596
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2999
- Mfr. Part No.:
- E113596
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 30 mm | |
| Drive Size | 1/2 in | |
| Product Type | Impact Socket | |
| Overall Length | 50 mm | |
| Drive Type | Square, Square | |
| Finish | Blackened, Blackened | |
| Material | Chrome Molybdenum Steel, Chrome Molybdenum Steel | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon, Standard Impact Socket | |
| Standards/Approvals | RoHS | |
| Unit of Measure | Metric | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 30 mm | ||
Drive Size 1/2 in | ||
Product Type Impact Socket | ||
Overall Length 50 mm | ||
Drive Type Square, Square | ||
Finish Blackened, Blackened | ||
Material Chrome Molybdenum Steel, Chrome Molybdenum Steel | ||
Number of Pieces 1 | ||
Socket Type Hexagon, Standard Impact Socket | ||
Standards/Approvals RoHS | ||
Unit of Measure Metric | ||
Designed specifically to withstand demands of impact machinery
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Related links
- Expert by Facom 27mm 50 mm length
- Expert by Facom 32mm 50 mm length
- SAM 30 mm 30 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 29 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 32 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 50 mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 50 mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 50 mm length