Expert by Facom 32mm, 1/2 in Drive Impact Socket, 50 mm length
- RS Stock No.:
- 188-3000
- Mfr. Part No.:
- E113597
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3000
- Mfr. Part No.:
- E113597
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Imperial or Metric | Metric | |
| Socket Size | 32mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 50 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Imperial or Metric Metric | ||
Socket Size 32mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Overall Length 50 mm | ||
Drive Type Square | ||
Designed specifically to withstand demands of impact machinery
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Related links
- Expert by Facom 27mm 50 mm length
- Expert by Facom 30 mm 1/2 in Drive Impact Socket, 50 mm length
- SAM 30 mm 30 mm Drive Impact Socket, 50 mm length
- SAM 35 mm 12.7 mm Drive Impact Socket, 50 mm length
- Bahco 22.23 mm 19.05 mm Drive Impact Socket, 50 mm length
- BETA 36 mm 12.7 mm Drive Impact Socket, 50 mm length
- Bahco 46.04 mm 19.05 mm Drive Impact Socket, 50 mm length
- BETA 32 mm 12.7 mm Drive Impact Socket, 50 mm length