Teng Tools 20 mm 1 Drive Impact Socket, 80mm length

N

Subtotal (1 unit)*

$39.84

(exc. GST)

$43.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.84

*price indicative

RS Stock No.:
810-231
Mfr. Part No.:
920620N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Millimetre

Socket Type

6 Point

Socket Size

20 mm

Drive Size

1

Material

Chrome Molybdenum

Overall Length

80mm

Finish

Black Phosphate

Standards/Approvals

3129

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket offers exceptional performance for demanding applications, designed for use with a retaining pin and ring. This socket ensures reliability with its robust construction tailored for power tools.

Chrome molybdenum material enhances durability for high-torque applications

Black phosphate finish provides easy identification as an impact socket

Designed and manufactured to DIN3129 standards for guaranteed quality

Features a ring and pin fixing hole on the female end for secure use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy