Teng Tools 50 mm 1 Drive Impact Socket, 80mm length
- RS Stock No.:
- 809-789
- Mfr. Part No.:
- 910550
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$138.80
(exc. GST)
$152.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.80 |
*price indicative
- RS Stock No.:
- 809-789
- Mfr. Part No.:
- 910550
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 50 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 80mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 50 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 80mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust accessory designed for high-performance power tools, ensuring reliability during demanding tasks and maintenance. Its construction adheres to DIN standards, making it Ideal for professional use.
Manufactured from chrome molybdenum for enhanced durability
Features a black phosphate finish for easy identification as an impact socket accessory
Includes a ring and pin fixing hole on the female end for secure socket attachment
Follows DIN standard design for compatibility with retaining pins and rings
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 50 mm 1 Drive Impact Socket, 87mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 21 mm 1/2 in Drive Impact Socket, 80mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 80mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
- Teng Tools 50 mm 3/4 in Drive Impact Socket, 68 mm length
