Teng Tools 24 mm 1 Drive Impact Socket, 39mm length
- RS Stock No.:
- 809-840
- Mfr. Part No.:
- 920724-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$29.27
(exc. GST)
$32.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.27 |
*price indicative
- RS Stock No.:
- 809-840
- Mfr. Part No.:
- 920724-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 24 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 39mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 24 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 39mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-quality tool designed for heavy-duty applications in confined spaces. Its short reach and sturdy construction make it an essential accessory for mechanics and professionals.
Designed for use with a retaining pin and ring, ensuring secure fitting
Made from chrome molybdenum for durability with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Manufactured to DIN3129 standards, guaranteeing quality and reliability
Related links
- Teng Tools 24 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 24 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 24 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 24 mm 3/4 in Drive Impact Socket, 50 mm length
- Teng Tools 24 mm 12.7 mm Drive Impact Socket, 35mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 25 1 Drive Impact Socket, 78mm length
- Teng Tools 50 1 Drive Impact Socket, 78mm length
