Teng Tools 24 mm 3/4 in Drive Impact Socket, 95mm length
- RS Stock No.:
- 103-147
- Mfr. Part No.:
- 940624-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$113.13
(exc. GST)
$124.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.13 |
*price indicative
- RS Stock No.:
- 103-147
- Mfr. Part No.:
- 940624-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 24 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/4in | |
| Material | Chrome Molybdenum | |
| Overall Length | 95mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 24 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/4in | ||
Material Chrome Molybdenum | ||
Overall Length 95mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 34 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 46 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 33 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 23 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 95 mm length
