Teng Tools 55 mm 1 Drive Impact Socket, 84mm length
- RS Stock No.:
- 809-791
- Mfr. Part No.:
- 910555
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$172.25
(exc. GST)
$189.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.25 |
*price indicative
- RS Stock No.:
- 809-791
- Mfr. Part No.:
- 910555
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 55 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 84mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 55 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 84mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket provides reliable performance for heavy-duty applications, designed for compatibility with retaining pin and ring systems. Crafted from chrome molybdenum, it delivers exceptional strength and durability.
DIN standard design enables secure use with retaining pin and ring
Constructed from chrome molybdenum to withstand high torque applications
Features a black phosphate finish for easy identification as an impact socket
Equipped with a ring and pin fixing hole to enhance socket security
Related links
- Bahco 2-5/16 in 1 in Drive Impact Socket, 84mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- Teng Tools 70 mm 1 Drive Impact Socket, 96mm length
- Teng Tools 75 mm 1 Drive Impact Socket, 98mm length
