Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- RS Stock No.:
- 809-785
- Mfr. Part No.:
- 910536
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$89.58
(exc. GST)
$98.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.58 |
*price indicative
- RS Stock No.:
- 809-785
- Mfr. Part No.:
- 910536
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 36 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 36 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust tool designed for high-performance use, featuring a 36mm size and conforming to DIN standards for reliable application with power tools.
Crafted from chrome molybdenum for enhanced durability
Black phosphate finish simplifies identification as an impact socket accessory
Designed with a retaining pin and ring for secure attachment
Includes a ring and pin fixing hole on the female end
Regular impact socket type with a 6-point design
Related links
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Facom 36 mm 25.4 mm Drive Impact Socket, 65mm length
- Teng Tools 36 mm 1/2 in Drive Deep Impact Socket, 80 mm length
- Teng Tools 36 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 36 mm 3/4 in Drive Impact Socket, 56 mm length
- Facom 38 mm 25.4 mm Drive Impact Socket, 65mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
