Teng Tools 22 mm 3 Drive Impact Socket, 90mm length

Subtotal (1 unit)*

$160.72

(exc. GST)

$176.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.72

*price indicative

RS Stock No.:
808-947
Mfr. Part No.:
941522-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Millimetre

Socket Size

22 mm

Socket Type

Bit

Drive Size

3

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for high-performance applications, featuring a robust construction suited for power tools and Ideal for fastenings with a hexagon hole.

Manufactured from chrome molybdenum for enhanced durability

Black phosphate finish for easy identification as an impact accessory

Ring and pin fixing hole ensures a secure connection to the socket

Designed specifically for use with in-hex screws or grub screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy