Teng Tools 18 1 Drive Impact Socket, 43mm length
- RS Stock No.:
- 808-931
- Mfr. Part No.:
- 923816
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$37.69
(exc. GST)
$41.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.69 |
*price indicative
- RS Stock No.:
- 808-931
- Mfr. Part No.:
- 923816
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 18 | |
| Socket Type | Bit | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 43mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 18 | ||
Socket Type Bit | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 43mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust tool designed for precise fastening in high-torque applications, featuring a DIN standard design for reliable use with power tools.
Chrome molybdenum construction for durability and longevity
Black phosphate finish ensures easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole on the female end for secure socket attachment
Designed specifically for fastenings with a multi-point XZN/Triple Square type hole
Related links
- Teng Tools 18 1 Drive Impact Socket, 43mm length
- Teng Tools 16 1 Drive Impact Socket, 43mm length
- Facom 1 1/16 in 1/2 in Drive Impact Socket, 43mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Facom 27 mm 12.7 mm Drive Impact Socket, 43mm length
- Teng Tools 18 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 18 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 18 mm 12.7 mm Drive Impact Socket, 27.5mm length
