Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-916
- Mfr. Part No.:
- 921608
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$47.36
(exc. GST)
$52.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.36 |
*price indicative
- RS Stock No.:
- 808-916
- Mfr. Part No.:
- 921608
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 24.8 mm | |
| Socket Type | Bit | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 24.8 mm | ||
Socket Type Bit | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers precision performance designed for fastenings with a hexagon hole, making it an essential accessory when working with in-hex screws or grub screws.
Constructed from chrome molybdenum, ensuring durability with power tools
Black phosphate finish enables easy identification as an impact socket accessory
Supplied with a metal socket clip for convenient storage on a socket rail
Designed according to DIN standards for reliable performance
Features a ring and pin fixing hole to secure the socket
Related links
- Teng Tools 24.8 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 1/2 Drive Impact Socket, 78mm length
- Teng Tools 55 1/2 Drive Impact Socket, 78mm length
- Teng Tools 9/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 78mm length
- Teng Tools 60 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
