SAM 19 mm 12.7 mm Drive Impact Socket, 38mm length
- RS Stock No.:
- 221-2346
- Mfr. Part No.:
- NS-19
- Brand:
- SAM
Subtotal (1 unit)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.54 |
*price indicative
- RS Stock No.:
- 221-2346
- Mfr. Part No.:
- NS-19
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 19 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 19 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 19 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 30 mm 19 mm Drive Impact Socket, 38 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 18 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 12 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 22 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 10 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 16 mm 12.7 mm Drive Impact Socket, 38 mm length
