SAM 38 mm 1 in Drive Impact Socket, 66mm length

Subtotal (1 unit)*

$143.82

(exc. GST)

$158.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.82

*price indicative

RS Stock No.:
209-463
Mfr. Part No.:
NM-38
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

38 mm

Socket Type

Deep Impact Socket

Drive Size

1in

Number of Pieces

1

Overall Length

66mm

Finish

Burnished

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2

RoHS Status: Exempt

COO (Country of Origin):
TW

NM-38


The SAM Outillage 1 inch short hexagonal impact socket is engineered for high durability and performance under demanding conditions. Designed for use with impact tools, it ensures a robust connection and reliable operation. Its burnished finish enhances wear resistance, while the ring and pin locking mechanism provides secure attachment. This socket's compact design improves handling, making it a valuable tool for both automotive and industrial applications.

Engineered for high durability with impact tools

Burnished finish improves wear resistance

Ring and pin locking mechanism for secure attachment

Compact design for enhanced handling and usability

Suitable for heavy-duty automotive and industrial tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy