SAM 38 mm 1 in Drive Impact Socket

Subtotal (1 unit)*

$164.08

(exc. GST)

$180.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.08

*price indicative

RS Stock No.:
210-239
Mfr. Part No.:
19171-38M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

38 mm

Drive Size

1in

Standards/Approvals

RoHS, NF ISO2725-2, NF ISO1711-2, NF ISO1174-2

RoHS Status: Exempt

COO (Country of Origin):
TW

19171-38M


The SAM Outillage long impact socket combines precision engineering with durability, ideal for professionals needing reliable tools. Its extra-slim design ensures easy access to confined spaces while maintaining a secure grip on fasteners. The burnished finish enhances resistance to corrosion, ensuring long-lasting performance. Engineered to meet stringent standards, it delivers exceptional reliability and effectiveness for various tasks. This socket is a crucial addition to any toolkit, perfect for both workshop and field applications.

Extra-thin profile for access in tight spaces

Burnished finish for enhanced corrosion resistance

Meets industry standards for safety and performance

Lifetime guarantee under normal conditions

Provides substantial heft for effective usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy