SAM 23 mm 1 in Drive Impact Socket

Subtotal (1 unit)*

$109.82

(exc. GST)

$120.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.82

*price indicative

RS Stock No.:
209-448
Mfr. Part No.:
NM-23
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

23 mm

Drive Size

1in

Number of Pieces

1

Finish

Burnished

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NM-23


The SAM Outillage 1 inch long impact socket is engineered to meet the demanding needs of industrial and automotive environments. Built for use with impact machines, it combines strength with a secure fit to handle high-torque tasks efficiently. The robust locking mechanism ensures the socket stays firmly in place, reducing the risk of slippage. With adherence to NF ISO and DIN standards, it delivers reliable performance and durability. Ideal for professionals, this socket enhances productivity and provides peace of mind with its long-lasting construction.

Crafted to absorb high-impact forces for durability

Innovative locking mechanism prevents accidental dislodgement

Designed for both industrial and automotive use

Complies with NF ISO and DIN standards for quality

Lightweight construction facilitates ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy