SAM 42 mm 19.05 mm Drive Impact Socket, 58mm length
- RS Stock No.:
- 221-2290
- Mfr. Part No.:
- NC-42
- Brand:
- SAM
Subtotal (1 unit)*
$114.04
(exc. GST)
$125.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.04 |
*price indicative
- RS Stock No.:
- 221-2290
- Mfr. Part No.:
- NC-42
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 42 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 58mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 42 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 58mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- BETA 40 mm 19.05 mm Drive Impact Socket, 58 mm length
- BETA 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- SAM 54 mm 24 mm Drive Impact Socket, 58 mm length
- SAM 22 mm 1 in Drive Impact Socket, 58 mm length
- SAM 21 mm 1 in Drive Impact Socket, 58 mm length
- SAM 42 mm 24 mm Drive Impact Socket, 53 mm length
