DeWALT 12 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$7.13

(exc. GST)

$7.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.13

*price indicative

RS Stock No.:
172-261
Mfr. Part No.:
DT7530-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Type

Standard Impact Socket

Socket Size

12 mm

Drive Size

1/2in

Overall Length

38mm

Standards/Approvals

No

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 1/2 inch Shallow Impact Socket 12mm is designed with a 6 point convex pattern for increased durability, making it suitable for use with both pneumatic and battery-powered impact wrenches. With a cleanable design, this impact socket offers reliable performance in industrial settings.

6 point convex pattern for increased durability

Compatible with both pneumatic and battery-powered impact wrenches

Easy to clean design for convenience

Reliable performance in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy