Bahco M16 mm 1/2 in Drive Deep Impact Socket, 40mm length
- RS Stock No.:
- 164-134
- Mfr. Part No.:
- BBR201P64016
- Brand:
- Bahco
Subtotal (1 unit)*
$47.00
(exc. GST)
$51.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.00 |
*price indicative
- RS Stock No.:
- 164-134
- Mfr. Part No.:
- BBR201P64016
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | M16 mm | |
| Drive Size | 1/2in | |
| Material | High Performance Alloy Steel | |
| Overall Length | 40mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size M16 mm | ||
Drive Size 1/2in | ||
Material High Performance Alloy Steel | ||
Overall Length 40mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M16 x 40 mm
The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket is designed specifically for XZN head screws, making it an essential tool for professionals and DIY enthusiasts alike. The product, featuring a robust phosphate finish, is engineered for superior durability, ensuring it withstands the demands of heavy duty use. With its optimal length of 40 mm, it provides the perfect balance of accessibility and torque, allowing for efficient operation in tight spaces. Crafted from high performance alloy steel, this socket promises reliable performance and longevity, particularly when servicing brake systems. Retail packed for convenience, this socket is a valuable addition to any toolset, offering versatility and precision for a variety of automotive applications.
High performance alloy steel for durability
Black phosphate finish prevents corrosion
Retail packed for easy storage and transport
Compatible with 40 mm and 78 mm sockets
Ideal for servicing brake systems with power tools
Lightweight at 65 g for ease
Related links
- Bahco M16 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco M18 mm 1/2 in Drive Deep Impact Socket, 40 mm length
- Bahco M14 1/2 in Drive Deep Impact Socket, 40 mm length
- Bahco 20.64 mm 12.7 mm Drive Impact Socket, 40 mm length
- Bahco 19.05 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 20 mm 12.7 mm Drive Impact Socket, 40 mm length
- BETA 26.99 mm 12.7 mm Drive Impact Socket, 40 mm length
