Teng Tools 27 mm 3/4 in Drive Impact Socket, 95mm length

Subtotal (1 unit)*

$113.13

(exc. GST)

$124.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.13

*price indicative

RS Stock No.:
103-132
Mfr. Part No.:
940627-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

Metric

Socket Type

Deep Impact Socket

Socket Size

27 mm

Drive Size

3/4in

Material

Chrome Molybdenum

Overall Length

95mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.

DIN standard design for use with a retaining pin and ring

Designed and manufactured to DIN3129

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy