Wera 19 piece Impact Screwdriver & Bit Set
- RS Stock No.:
- 263-3830
- Mfr. Part No.:
- 05018111001
- Brand:
- Wera
Subtotal (1 unit)*
$205.15
(exc. GST)
$225.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.15 |
*price indicative
- RS Stock No.:
- 263-3830
- Mfr. Part No.:
- 05018111001
- Brand:
- Wera
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
| Brand | Wera | |
| Product Type | Impact Screwdriver & Bit Set | |
| Drive Size | 1/4in | |
| Maximum Torque Rating | 25Nm | |
| Number of Pieces | 19 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Impact Screwdriver & Bit Set | ||
Drive Size 1/4in | ||
Maximum Torque Rating 25Nm | ||
Number of Pieces 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera screwdrivers combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25 Nm with the robust bit holder which allows the mounting of different specialised bits for various screw profiles.
For loosening stubborn screw connections
Manual impact wrench function can be switched on and off
Long life span
Related links
- Wera 19 piece Hexagon Impact Screwdriver & Bit Set
- BETA 15 piece Impact Screwdriver & Bit Set
- Facom 16 piece Slotted Pozidriv, Torx Impact Screwdriver & Bit Set
- Bahco 15 piece Hexagon Slotted Impact Screwdriver & Bit Set
- Facom 13 piece Pozidrv, Slotted Impact Screwdriver & Bit Set
- RS PRO 6 piece Phillips, Slotted Impact Screwdriver & Bit Set
- SAM Slotted Pozidriv Impact Screwdriver & Bit Set
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits