BETA 15 piece Slotted, Torx, Pozidriv, Phillips, Hexagon Impact Screwdriver

Subtotal (1 unit)*

$175.02

(exc. GST)

$192.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.02

*price indicative

RS Stock No.:
234-5404
Mfr. Part No.:
1295
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Drive Size

1/2in

Product Type

Impact Screwdriver

Number of Pieces

15

Tip Type

Slotted, Torx, Pozidriv, Phillips, Hexagon

Overall Length

130mm

RoHS Status: Exempt

The BETA impact screwdriver. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 130mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy