RS PRO Black, Yellow Impact Protector 800 mm x 95mm

Subtotal (1 unit)*

$78.03

(exc. GST)

$85.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.03

*price indicative

RS Stock No.:
284-7151
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

Corner

Product Type

Impact Protector

Material

Rubber

Length

800mm

Colour

Black, Yellow

Height

800mm

Width

95mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Rubber Corner Protector


The RS PRO Rubber Corner Protector provides essential protection for vulnerable corners in high-traffic environments. Made from durable rubber, it effectively absorbs impact to prevent damage, while its black and yellow colour scheme ensures excellent visibility, reducing the risk of collisions and accidents.

Features and Benefits


  • Material: Heavy-duty rubber for reliable corner protection

  • High Visibility: Black and yellow colours increase visibility, enhancing safety in busy areas

  • Impact Protection: Designed to absorb shocks and minimise damage to walls and equipment

  • Secure Installation: Fixes securely with six fixings, ensuring long-term stability

  • Easy to Fit: Simple installation process, suitable for a variety of spaces

  • Applications


    Ideal for use in warehouses, factories, workshops, and car parks, this rubber corner protector is perfect for areas where corners are prone to damage. Its high-visibility design also makes it suitable for public buildings and loading docks, providing safety and protection both indoors and outdoors.

    Enhance safety and prolong the life of your infrastructure with the durable and highly visible RS PRO Rubber Corner Protector.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy