RS PRO Yellow, Black Impact Protector 800 mm x 100mm

Subtotal (1 unit)*

$77.90

(exc. GST)

$85.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.90

*price indicative

RS Stock No.:
284-3616
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Protection Shape

Corner

Product Type

Impact Protector

Material

Rubber

Length

800mm

Colour

Yellow, Black

Height

100mm

Width

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Rubber Corner Protector


The RS PRO Rubber Corner Protector is designed to safeguard exposed corners from damage, making it ideal for high-traffic environments. Made from durable rubber, this protector offers superior impact resistance while its rounded enforcement provides added protection. The black and yellow colour scheme ensures high visibility, reducing the risk of accidents. With six fixing points, it is easy to securely install in any location.

Features and Benefits


  • Material: Durable rubber for excellent impact absorption

  • Colour: Black/Yellow for high visibility

  • Corner Protection: Effectively protects exposed corners from damage

  • Rounded Enforcement: Provides enhanced protection and durability

  • Easy Installation: Requires six fixings for secure attachment

  • Applications


    This RS PRO Rubber Corner Protector is the perfect solution for protecting corners in busy areas, ensuring both safety and reduced maintenance costs.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Each
    $52.40
    Each
    $43.75
    Each
    $19.67
    Each
    $241.48

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy