RS PRO Black, Yellow Impact Protector 400 mm x 40 mm 150mm
- RS Stock No.:
- 204-1808
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.13
(exc. GST)
$21.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.13 |
*price indicative
- RS Stock No.:
- 204-1808
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | PUR | |
| Length | 400mm | |
| Colour | Black, Yellow | |
| Height | 150mm | |
| Width | 150mm | |
| Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material PUR | ||
Length 400mm | ||
Colour Black, Yellow | ||
Height 150mm | ||
Width 150mm | ||
Diameter 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Corner Impact Protectors
From the trusted RS PRO brand, these corner and edge protectors are a quick and easy solution to providing impact protection to personnel and equipment in busy workplaces. They are designed to fit right-angled corners and can be attached to surfaces providing impact protection for any collision with an angled edge. With a high visibility black and yellow design, these foam edge protectors are also resistant to oils and grease and so are suitable for use in challenging environments.
Features and Benefits
Applications
Edge and corner protection are vital in a workplace where blunt edges in high traffic areas might result in injury. For example, a protruding banister, low door frame or tight corner might catch personnel or traveling equipment and cause damage. These rubber differences soften potential impact and lessen the chance of industry. They are typically used in;
Warehouse environments
construction environments
Car parking
Shop floors
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Black, Yellow Impact Protector 750 mm x 40 mm 40mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 150mm
- RS PRO Black, Yellow Impact Protector 750 mm x 300mm
- RS PRO Black, Yellow Impact Protector 750 mm x 30mm
- RS PRO Black, Yellow Impact Protector 750 mm x 60mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 150 mm 15mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 40mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 300mm
