RS PRO Black, Yellow Impact Protector 1.14 m x 50mm
- RS Stock No.:
- 284-3619
- Brand:
- RS PRO
Subtotal (1 unit)*
$170.92
(exc. GST)
$188.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.92 |
*price indicative
- RS Stock No.:
- 284-3619
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Protection Shape | Corner | |
| Material | Aluminium | |
| Length | 1.14m | |
| Colour | Black, Yellow | |
| Height | 50mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Protection Shape Corner | ||
Material Aluminium | ||
Length 1.14m | ||
Colour Black, Yellow | ||
Height 50mm | ||
Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Heavy-Duty Rounded Corner Protection
Safeguard your workplace with the RS PRO Heavy-Duty Rounded Corner Protection. Designed for maximum durability, this corner guard features a robust rubber and aluminium profile that offers superior protection for corners in high-traffic areas. Its high-visibility black and yellow colours ensure enhanced visibility to reduce the risk of collisions and accidents.
Features and Benefits
Applications
This corner protection is ideal for use in warehouses, factories, loading docks, and other industrial settings where frequent collisions may occur. Its highly visible design also makes it suitable for car parks, garage areas, and public buildings, ensuring protection in both indoor and outdoor environments.
Keep your facility safe and reduce damage risks with RS PRO's high-performance corner protection.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Yellow, Black Impact Protector 1140 mm x 50mm
- RS PRO Black, Yellow Impact Protector 750 mm x 300mm
- RS PRO Black, Yellow Impact Protector 750 mm x 30mm
- RS PRO Black, Yellow Impact Protector 400 mm x 40 mm 150mm
- RS PRO Black, Yellow Impact Protector 750 mm x 60mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 40mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 300mm
- RS PRO Black, Yellow Impact Protector 1000 mm x 150mm










