RS PRO Yellow, Black Impact Protector 1.14 m x 50mm

Subtotal (1 unit)*

$233.48

(exc. GST)

$256.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.48

*price indicative

RS Stock No.:
284-3620
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Protector

Protection Shape

Corner

Material

Aluminium, Rubber

Length

1.14m

Colour

Yellow, Black

Height

50mm

Width

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Heavy-Duty Flat Corner Protection


The RS PRO Heavy-Duty Flat Corner Protection is designed to shield flat corners in demanding environments. Constructed from durable rubber and aluminium, this corner guard offers reliable protection while its black and yellow colour scheme ensures maximum visibility to prevent accidents.

Features and Benefits


  • Material: Sturdy rubber and aluminium construction for exceptional corner protection

  • High Visibility: Bold black and yellow colours for clear visibility in any environment

  • Effective Protection: Robust rubber layer absorbs impact to prevent damage to walls and equipment

  • Secure Fixing: Requires six fixings for a stable and secure attachment

  • Sleek Design: Flat profile offers a neat, space-efficient solution while protecting vulnerable corners

  • Applications


    This heavy-duty flat corner guard is perfect for high-traffic areas like warehouses, factories, and workshops. It can also be used in public buildings, car parks, and storage facilities, providing an effective protective solution for both indoor and outdoor corners prone to damage.

    Protect your workplace and equipment with RS PRO’s reliable flat corner protection solution.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy