STMicroelectronics STGD18N40LZT4, N-Channel IGBT, 30 A 390 V, 3-Pin TO-252, Surface

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,690.00

(exc. GST)

$5,160.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.876$4,690.00-
12500 +$1.814$4,535.003%

*price indicative

RS Stock No.:
165-6607
Mfr. Part No.:
STGD18N40LZT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

30A

Maximum Collector Emitter Voltage Vceo

390V

Maximum Power Dissipation Pd

150W

Package Type

TO-252

Mount Type

Surface

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

16 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Maximum Operating Temperature

175°C

Width

6.2mm

Height

2.4mm

Length

6.6mm

Standards/Approvals

AEC Q101

Series

STGD18N40LZ

Energy Rating

180mJ

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

IGBT Discretes, STMicroelectronics


IGBT Discretes & Modules, STMicroelectronics


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy