STMicroelectronics STGD20N45LZAG, N-Channel IGBT, 25 A 450 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 164-6958
- Mfr. Part No.:
- STGD20N45LZAG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 12500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,800.00
(exc. GST)
$5,275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.92 | $4,800.00 | - |
| 12500 + | $1.881 | $4,702.50 | 2% |
*price indicative
- RS Stock No.:
- 164-6958
- Mfr. Part No.:
- STGD20N45LZAG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 25A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 450V | |
| Maximum Power Dissipation Pd | 150W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 8.4μs | |
| Maximum Gate Emitter Voltage VGEO | 16 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.55V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Width | 6.2mm | |
| Standards/Approvals | AEC-Q101 | |
| Series | Automotive Grade | |
| Automotive Standard | AEC-Q101 | |
| Energy Rating | 300mJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 25A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 450V | ||
Maximum Power Dissipation Pd 150W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 8.4μs | ||
Maximum Gate Emitter Voltage VGEO 16 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.55V | ||
Maximum Operating Temperature 175°C | ||
Height 2.4mm | ||
Length 6.6mm | ||
Width 6.2mm | ||
Standards/Approvals AEC-Q101 | ||
Series Automotive Grade | ||
Automotive Standard AEC-Q101 | ||
Energy Rating 300mJ | ||
Related links
- STMicroelectronics STGD20N45LZAG 25 A 450 V Surface
- STMicroelectronics 25 A 450 V Surface
- STMicroelectronics STGB20N45LZAG 25 A 450 V Surface
- STMicroelectronics 25 A 600 V Through Hole
- STMicroelectronics 5 A 1200 V Surface
- STMicroelectronics 30 A 390 V Surface
- STMicroelectronics STGP7NC60HD 25 A 600 V Through Hole
- Infineon 25 A 1200 V Through Hole
