STMicroelectronics FDmesh N-Channel MOSFET, 29 A, 600 V Enhancement, 3-Pin TO-247 STW34NM60ND
- RS Stock No.:
- 760-9792
- Mfr. Part No.:
- STW34NM60ND
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 386 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $17.20 |
*price indicative
- RS Stock No.:
- 760-9792
- Mfr. Part No.:
- STW34NM60ND
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | FDmesh | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 80.4nC | |
| Maximum Power Dissipation Pd | 190W | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Standards/Approvals | No | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series FDmesh | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 80.4nC | ||
Maximum Power Dissipation Pd 190W | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 15.75mm | ||
Height 20.15mm | ||
Standards/Approvals No | ||
Width 5.15mm | ||
Automotive Standard No | ||
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STW20NM60FD
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP20NM60FD
- STMicroelectronics FDmesh Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252 STD13NM60ND
- STMicroelectronics FDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
