Infineon FS10R12VT3BOMA1 3 Phase Bridge IGBT Module, 16 A 1200 V, 11-Pin EASY750, PCB Mount
- RS Stock No.:
- 838-6942
- Mfr. Part No.:
- FS10R12VT3BOMA1
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-6942
- Mfr. Part No.:
- FS10R12VT3BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Related links
- onsemi NXH800H120L7QDSG Type P-Channel Half Bridge IGBT Power Module 11-Pin PIM11, Through Hole
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Semikron Danfoss SEMiX603GB12E4p 1.1 kA 1200 V Surface
- Starpower GD300HFY120C6S 300 A 1200 V, 11-Pin Module
- Starpower GD450HFY120C6S 450 A 1200 V, 11-Pin Module
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- IXYS MIXA225PF1200TSF 360 A 1200 V PCB
