Infineon FF450R12ME7B11BPSA1 IGBT Module, 450 A 1.2 kV, 11-Pin AG-ECONOD, Surface
- RS Stock No.:
- 232-3042
- Mfr. Part No.:
- FF450R12ME7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-3042
- Mfr. Part No.:
- FF450R12ME7B11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | AG-ECONOD | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Length | 152mm | |
| Height | 20.5mm | |
| Standards/Approvals | IEC 60747, 60068, 60749 | |
| Width | 62.5mm | |
| Series | FF450R12ME7_B11 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type AG-ECONOD | ||
Mount Type Surface | ||
Pin Count 11 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Operating Temperature 175°C | ||
Length 152mm | ||
Height 20.5mm | ||
Standards/Approvals IEC 60747, 60068, 60749 | ||
Width 62.5mm | ||
Series FF450R12ME7_B11 | ||
Automotive Standard No | ||
The Infineon has EconoDUAL 1200 V, 450 A dual TRENCHSTOP IGBT7 module with emitter controlled 7 diode, NTC and PressFIT contact technology. This module has high inter-connection reliability and suitable for press-in and soldering process.
High power density
Isolated base plate
Standard housing
Related links
- Infineon FF450R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon 900 A 1200 V Surface
- Infineon FF900R12ME7B11BOSA1 900 A 1200 V Surface
- Infineon FF600R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF450R12ME7BPSA1 450 A 1200 V Through Hole
