Infineon, N-Channel IGBT Module, 75 A 1.2 kV, 35-Pin ECONO3, Through Hole
- RS Stock No.:
- 838-6923
- Mfr. Part No.:
- FS75R12KE3GBOSA1
- Brand:
- Infineon
This image is representative of the product range
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$142.84
(exc. GST)
$157.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $142.84 | - |
| 3 - 4 | $141.85 | - |
| 5 + | $140.86 | 1% |
*price indicative
- RS Stock No.:
- 838-6923
- Mfr. Part No.:
- FS75R12KE3GBOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 355W | |
| Number of Transistors | 6 | |
| Package Type | ECONO3 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 35 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 125°C | |
| Length | 122mm | |
| Height | 17mm | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Series | FS75R12KE3G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 355W | ||
Number of Transistors 6 | ||
Package Type ECONO3 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 35 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 125°C | ||
Length 122mm | ||
Height 17mm | ||
Standards/Approvals No | ||
Width 62mm | ||
Series FS75R12KE3G | ||
Automotive Standard No | ||
