Infineon FS75R12KE3GBOSA1, N-Channel IGBT Module, 75 A 1.2 kV, 35-Pin ECONO3, Through Hole
- RS Stock No.:
- 124-8792
- Mfr. Part No.:
- FS75R12KE3GBOSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 box of 10 units)*
$1,347.79
(exc. GST)
$1,482.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 May 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $134.779 | $1,347.79 |
| 50 + | $121.301 | $1,213.01 |
*price indicative
- RS Stock No.:
- 124-8792
- Mfr. Part No.:
- FS75R12KE3GBOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 355W | |
| Number of Transistors | 6 | |
| Package Type | ECONO3 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 35 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 122mm | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Series | FS75R12KE3G | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 355W | ||
Number of Transistors 6 | ||
Package Type ECONO3 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 35 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 122mm | ||
Standards/Approvals No | ||
Width 62mm | ||
Series FS75R12KE3G | ||
Height 17mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
