Infineon, N-Channel IGBT Module, 400 A 1.2 kV, 5-Pin 62 mm Module, Surface
- RS Stock No.:
- 838-6898
- Mfr. Part No.:
- FZ400R12KE3HOSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$222.33
(exc. GST)
$244.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 October 2028
Units | Per unit |
|---|---|
| 1 - 2 | $222.33 |
| 3 - 4 | $221.26 |
| 5 + | $219.69 |
*price indicative
- RS Stock No.:
- 838-6898
- Mfr. Part No.:
- FZ400R12KE3HOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 400A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2.25kW | |
| Number of Transistors | 1 | |
| Package Type | 62 mm Module | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 5 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 61.4mm | |
| Height | 36.5mm | |
| Length | 106.4mm | |
| Series | FZ400R12KE3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 400A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2.25kW | ||
Number of Transistors 1 | ||
Package Type 62 mm Module | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 5 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 61.4mm | ||
Height 36.5mm | ||
Length 106.4mm | ||
Series FZ400R12KE3 | ||
Automotive Standard No | ||
