IXYS, N-Channel Single IGBT, 100 A 1.2 kV, 4-Pin SOT-227B, Through Hole
- RS Stock No.:
- 804-7625
- Distrelec Article No.:
- 302-53-267
- Mfr. Part No.:
- IXA70I1200NA
- Brand:
- IXYS
This image is representative of the product range
Add 3 more to save $0.03
View bulk pricing optionsSubtotal (1 unit)*
$62.99
(exc. GST)
$69.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 left, ready to ship from another location
- Final 2 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $62.99 | - |
| 3 - 4 | $62.98 | $0.03 |
| 5 + | $62.88 | $0.55 |
*price indicative
- RS Stock No.:
- 804-7625
- Distrelec Article No.:
- 302-53-267
- Mfr. Part No.:
- IXA70I1200NA
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | Single IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 350W | |
| Package Type | SOT-227B | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Switching Speed | 70ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Operating Temperature | 125°C | |
| Series | Planar | |
| Standards/Approvals | RoHS, Epoxy meets UL 94V-0, IEC 60747 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type Single IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 350W | ||
Package Type SOT-227B | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Switching Speed 70ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Operating Temperature 125°C | ||
Series Planar | ||
Standards/Approvals RoHS, Epoxy meets UL 94V-0, IEC 60747 | ||
Automotive Standard No | ||
