STMicroelectronics STGW40H65DFB, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 792-5795
- Mfr. Part No.:
- STGW40H65DFB
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$11.14
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 6 | $5.57 | $11.14 |
| 8 - 14 | $5.435 | $10.87 |
| 16 + | $5.355 | $10.71 |
*price indicative
- RS Stock No.:
- 792-5795
- Mfr. Part No.:
- STGW40H65DFB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 283W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Lead (Pb) Free package, ECOPACK | |
| Height | 20.15mm | |
| Series | H | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 283W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Lead (Pb) Free package, ECOPACK | ||
Height 20.15mm | ||
Series H | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics 80 A 650 V Through Hole
- STMicroelectronics STGW40H65FB 80 A 650 V Through Hole
- STMicroelectronics STGW60H65DFB 80 A 650 V Through Hole
- Infineon IGW50N65H5FKSA1 80 A 650 V Through Hole
- Infineon IKW50N65EH5XKSA1 80 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
- Infineon 80 A 650 V Through Hole
- Infineon IKW50N65ES5XKSA1 80 A 650 V Through Hole
