Infineon IGW50N65H5FKSA1, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Subtotal (1 pack of 4 units)*

$24.62

(exc. GST)

$27.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$6.155$24.62

*price indicative

Packaging Options:
RS Stock No.:
110-7157
Mfr. Part No.:
IGW50N65H5FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

305W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Series

TrenchStop

Standards/Approvals

RoHS, JEDEC

Automotive Standard

No

Energy Rating

0.7mJ

Infineon TrenchStop Series IGBT, 650V Maximum Collector Emitter Voltage, 80A Max Continuous Collector Current - IGW50N65H5FKSA1


This insulated-gate bipolar transistor is a high-voltage switching device designed for power conversion and control in demanding electronics. It is configured as an N-channel power transistor in a through-hole TO-247 package and serves applications requiring robust collector-emitter voltage handling and elevated current capacity. The component complies with common industry environmental and packaging norms, and its thermal endurance allows use across a wide ambient range.

Features and Benefits:


• 650V collector-emitter capability for high-voltage switching applications
• 80A continuous collector current to handle substantial load currents
• 2.1V saturation voltage minimises conduction losses for efficiency
• 305W power dissipation supports high-power operation
• ±20V gate-emitter rating secures gate-drive flexibility
• 0.7mJ energy rating provides avalanche energy tolerance

Applications


• Suitable for motor-drive inverter stages in industrial equipment
• Used with high-voltage power supplies and converters
• Ideal for switch-mode power in traction electronics
• Can be used for industrial welding and induction heating control
• Suitable for power-factor correction and renewable-energy inverters

What temperature extremes can it withstand in operation?


The device operates over a wide temperature span from -40°C up to 175°C, enabling use in harsh thermal environments.

Which mounting approach is required for thermal management?


It is supplied in a TO-247 through-hole package intended for heatsinking to manage the 305W maximum dissipation.

Which standards cover its environmental and packaging acceptance?


The component meets RoHS restrictions and adheres to JEDEC packaging norms.

How many electrical connections does it use and what is the channel type?


It presents three pins for connection and is implemented as an N-type channel transistor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy