STMicroelectronics STGW30H60DFB, N-Channel Trench Gate Field Stop IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 168-8808
- Mfr. Part No.:
- STGW30H60DFB
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 150 more to save $52.95
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$106.05
(exc. GST)
$116.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 600 unit(s) shipping from 24 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | $3.535 | $106.05 | - |
| 150 + | $3.182 | $95.46 | $52.95 |
*price indicative
- RS Stock No.:
- 168-8808
- Mfr. Part No.:
- STGW30H60DFB
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | Trench Gate Field Stop IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 260W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Series | HB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type Trench Gate Field Stop IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 260W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Length 15.75mm | ||
Height 20.15mm | ||
Series HB | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
Related links
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics 10 A 600 V Surface
- STMicroelectronics 60 A 600 V Through Hole
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
- onsemi 80 A 600 V Through Hole
