STMicroelectronics STGD5H60DF, N-Channel Trench Gate Field Stop IGBT, 10 A 600 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 165-8040
- Mfr. Part No.:
- STGD5H60DF
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-8040
- Mfr. Part No.:
- STGD5H60DF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | Trench Gate Field Stop IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | H | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Energy Rating | 221mJ | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type Trench Gate Field Stop IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Series H | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Energy Rating 221mJ | ||
- COO (Country of Origin):
- CN
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics STGD5H60DF 10 A 600 V Surface
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- STMicroelectronics 30 A 600 V Through Hole
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- STMicroelectronics STGFW30V60DF 60 A 600 V Through Hole
- STMicroelectronics 5 A 1200 V Surface
