Infineon IRG4IBC20KDPBF IGBT, 11.5 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 543-0197
- Mfr. Part No.:
- IRG4IBC20KDPBF
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-0197
- Mfr. Part No.:
- IRG4IBC20KDPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 11.5 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.67 x 4.83 x 9.02mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 11.5 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.67 x 4.83 x 9.02mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Related links
- Infineon IRG4IBC20KDPBF IGBT 3-Pin TO-220, Through Hole
- Infineon IGBT 3-Pin TO-220, Through Hole
- Infineon 12 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon 26 A 600 V Through Hole
- Infineon IGP10N60TXKSA1 IGBT 3-Pin TO-220, Through Hole
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
- Infineon IKP15N60TXKSA1 26 A 600 V Through Hole
