Infineon IGP10N60TXKSA1 IGBT, 24 A 600 V, 3-Pin TO-220, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.06

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 464 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$2.53$5.06-
10 - 18$2.265$4.5310%
20 - 28$2.14$4.2815%
30 - 38$1.83$3.6627%
40 +$1.71$3.4232%

*price indicative

Packaging Options:
RS Stock No.:
258-0985
Mfr. Part No.:
IGP10N60TXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

24A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

110W

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

4.57mm

Length

29.95mm

Series

TRENCHSTOPTM

Standards/Approvals

JEDEC1

Width

10.36mm

Automotive Standard

No

The Infineon Hard-switching 600 V, 10 A single TRENCHSTOP IGBT3 in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and field stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

High ruggedness, temperature stable behaviour

Low EMI emissions

Low gate charge

Very tight parameter distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy