STMicroelectronics STGIK10M120T, Type P-Channel 3 Phase Smart Power Module, 10 A 1200 V, 30-Pin SDIPHP-30L, Through Hole
- RS Stock No.:
- 275-1344
- Mfr. Part No.:
- STGIK10M120T
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $74.90
View bulk pricing optionsSubtotal (1 unit)*
$69.19
(exc. GST)
$76.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $69.19 | - |
| 10 + | $61.70 | $74.90 |
*price indicative
- RS Stock No.:
- 275-1344
- Mfr. Part No.:
- STGIK10M120T
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 125W | |
| Package Type | SDIPHP-30L | |
| Configuration | 3 Phase | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 30 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.32mm | |
| Standards/Approvals | RoHS | |
| Width | 35.9mm | |
| Length | 52.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 125W | ||
Package Type SDIPHP-30L | ||
Configuration 3 Phase | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 30 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.32mm | ||
Standards/Approvals RoHS | ||
Width 35.9mm | ||
Length 52.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Related links
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- onsemi 15 A 600 V Through Hole
- onsemi 5 A 600 V Through Hole
- Infineon 20 A 3.21 V Through Hole
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi 50 A 650 V Through Hole
