onsemi NFAP0560L3TT, N-Channel 3 Phase Smart Power Module, 5 A 600 V, 29-Pin SIP, Through Hole
- RS Stock No.:
- 229-6436
- Mfr. Part No.:
- NFAP0560L3TT
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.51
(exc. GST)
$21.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.51 | - |
| 10 - 19 | $18.91 | 3% |
| 20 - 49 | $18.32 | 6% |
| 50 - 99 | $17.94 | 8% |
| 100 + | $17.57 | 9% |
*price indicative
- RS Stock No.:
- 229-6436
- Mfr. Part No.:
- NFAP0560L3TT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current Ic | 5A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 12W | |
| Package Type | SIP | |
| Configuration | 3 Phase | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 29 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.7mm | |
| Length | 44.5mm | |
| Standards/Approvals | No | |
| Width | 21.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current Ic 5A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 12W | ||
Package Type SIP | ||
Configuration 3 Phase | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 29 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.6V | ||
Maximum Operating Temperature 150°C | ||
Height 5.7mm | ||
Length 44.5mm | ||
Standards/Approvals No | ||
Width 21.4mm | ||
Automotive Standard No | ||
The ON Semiconductor fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors, brushless- DC motors and AC asynchronous motors. The IGBTs are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm.
High precision monitor is possible
A single power supply drive is enabled through the use of bootstrap circuits for upper power supplies
Built-in under voltage protection
Compact size help to reduce PCB size
