onsemi NFAQ1560R43T, N-Channel 3 Phase Smart Power Module, 15 A 600 V, 38-Pin DIP, Through Hole
- RS Stock No.:
- 229-6437
- Mfr. Part No.:
- NFAQ1560R43T
- Brand:
- onsemi
This image is representative of the product range
Add 1200 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 400 units)*
$7,776.00
(exc. GST)
$8,552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 400 - 800 | $19.44 | $7,776.00 | - |
| 1200 - 1600 | $18.758 | $7,503.20 | 3% |
| 2000 + | $17.885 | $7,154.00 | 7% |
*price indicative
- RS Stock No.:
- 229-6437
- Mfr. Part No.:
- NFAQ1560R43T
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | Smart Power Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 50W | |
| Number of Transistors | 6 | |
| Package Type | DIP | |
| Configuration | 3 Phase | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 38 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 18.7mm | |
| Length | 30.1mm | |
| Height | 10.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type Smart Power Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 50W | ||
Number of Transistors 6 | ||
Package Type DIP | ||
Configuration 3 Phase | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 38 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 150°C | ||
Width 18.7mm | ||
Length 30.1mm | ||
Height 10.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- Infineon IM818LCCXKMA1 20 A 3.21 V Through Hole
- Infineon 20 A 3.21 V Through Hole
- onsemi 5 A 600 V Through Hole
- onsemi 30 A 600 V Surface
- onsemi NFAP0560L3TT 5 A 600 V Through Hole
- STMicroelectronics STGIK10M120T 10 A 1200 V Through Hole
- onsemi NFAQ1560R43TL 30 A 600 V Surface
