Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 1200 V, 7-Pin CTI, Panel
- RS Stock No.:
- 273-5297
- Mfr. Part No.:
- FF450R12KE4EHOSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$2,145.37
(exc. GST)
$2,359.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 10 - 20 | $214.537 | $2,145.37 |
| 30 + | $196.657 | $1,966.57 |
*price indicative
- RS Stock No.:
- 273-5297
- Mfr. Part No.:
- FF450R12KE4EHOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 2.4kW | |
| Configuration | Common Emitter | |
| Package Type | CTI | |
| Mount Type | Panel | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 2.4kW | ||
Configuration Common Emitter | ||
Package Type CTI | ||
Mount Type Panel | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IGBT module is a 62mm module with fast TRENCHSTOP ™ IGBT4 and emitter controlled HE diode. This IGBT module suitable for high power converters, UPS systems, solar applications and high frequency switching application.
RoHS compliant
Standard housing
Copper base plate
Isolated base plate
Increased DC link Voltage
High creepage and clearance distances
Related links
- Infineon Common Emitter IGBT 1200 V Panel
- Infineon Dual IGBT 7-Pin CTI, Panel
- Infineon FF300R17KE4HOSA1 Dual IGBT 7-Pin CTI, Panel
- onsemi FGY4L160T120SWD 160 A 1200 V Through Hole
- onsemi FGY4L140T120SWD 140 A 1200 V Through Hole
- onsemi FGY4L100T120SWD 200 A 1200 V Through Hole
- onsemi FGY4L75T120SWD 75 A 1200 V Through Hole
- Infineon FF200R17KE4HOSA1 200 A 1700 V Panel
