Infineon Dual IGBT, 300 A 1700 V, 7-Pin CTI, Panel
- RS Stock No.:
- 273-5296
- Mfr. Part No.:
- FF300R17KE4HOSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$214.87
(exc. GST)
$236.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $214.87 |
| 5 - 9 | $210.59 |
| 10 - 24 | $195.35 |
| 25 - 99 | $179.08 |
| 100 + | $165.31 |
*price indicative
- RS Stock No.:
- 273-5296
- Mfr. Part No.:
- FF300R17KE4HOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 300A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1700V | |
| Maximum Power Dissipation Pd | 1.8kW | |
| Package Type | CTI | |
| Configuration | Dual | |
| Mount Type | Panel | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.45V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Basic Insulation (class 1,IEC 61140) | |
| Length | 106.4mm | |
| Height | 30.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 300A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1700V | ||
Maximum Power Dissipation Pd 1.8kW | ||
Package Type CTI | ||
Configuration Dual | ||
Mount Type Panel | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.45V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Basic Insulation (class 1,IEC 61140) | ||
Length 106.4mm | ||
Height 30.5mm | ||
Automotive Standard No | ||
The Infineon IGBT module is a 62mm module with fast TRENCHSTOP ™ IGBT4 and emitter controlled diode. It has VCEsat with positive temperature coefficient. This IGBT module suitable for high power converters, motor drives, UPS systems and wind turbines application.
Low VCEsat
Standard housing
Isolated base plate
Unbeatable robustness
High creepage and clearance distances
Related links
- Infineon FF300R17KE4HOSA1 Dual IGBT 7-Pin CTI, Panel
- Infineon Dual IGBT 7-Pin, Panel
- Infineon Common Emitter IGBT 1200 V Panel
- Infineon FF450R12KE4EHOSA1 Common Emitter IGBT 1200 V Panel
- Starpower GD300HFX170C2S 300 A 1700 V, 7-Pin Module
- Infineon FF450R17ME4BOSA1 Dual IGBT 7-Pin, Panel
- Starpower GD100HFX170C1S 168 A 1700 V, 7-Pin Module
- Starpower GD50HFX170C1S 100 A 1700 V, 7-Pin Module
