Infineon IKQ100N120CH7XKSA1, Type N-Channel IGBT, 166 A 1200 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$17.05

(exc. GST)

$18.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.05-
5 - 9$16.721%
10 - 24$15.509%
25 - 49$14.2016%
50 +$13.0923%

*price indicative

RS Stock No.:
273-2974
Mfr. Part No.:
IKQ100N120CH7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

166A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

361W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

Type N

Pin Count

3

Switching Speed

66ns

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Series

IKQ

Standards/Approvals

RoHS, JEDEC47/20/22

Length

20.9mm

Width

15.7mm

Automotive Standard

No

Infineon IKQ Series IGBT, 1200V Maximum Gate-Emitter Voltage, 166A Maximum Continuous Collector Current - IKQ100N120CH7XKSA1


This IGBT is a three‑terminal semiconductor switching device designed for high‑power applications. It operates across a wide temperature span and is supplied in a through‑hole TO‑247 package for robust board mounting. The device meets common industry standards for materials and testing, making it suitable for power‑conversion tasks where high voltage and large current handling are required.

Features and Benefits:


• 166A continuous current supports heavy‑load switching
• 1200V gate-emitter rating enables high‑voltage operation
• 2V collector-emitter saturation reduces conduction losses
• 361W power dissipation allows sustained thermal load
• RoHS and JEDEC approvals simplify regulatory acceptance

Applications


• Suitable for power converters in industrial drives
• Ideal for inverter stages in renewable systems
• Used with high‑current motor controllers
• Can be used for uninterruptible power supply stages
• Suitable for high‑voltage switching in power electronics

What package type is used for mounting on a PCB?


It is supplied in a TO‑247 through‑hole package intended for secure board attachment.

What thermal range can it withstand during operation?


The device is specified to operate from -40°C up to 175°C.

How many electrical connections does it provide?


It features a three‑pin configuration for gate, collector and emitter connections.

Does it meet recognised environmental and test standards?


It carries RoHS conformity and complies with JEDEC47/20/22 testing guidelines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy