Infineon IKQ100N120CH7XKSA1, Type N-Channel IGBT, 166 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 273-2973
- Mfr. Part No.:
- IKQ100N120CH7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$359.28
(exc. GST)
$395.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2028
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $11.976 | $359.28 |
| 60 + | $11.054 | $331.62 |
*price indicative
- RS Stock No.:
- 273-2973
- Mfr. Part No.:
- IKQ100N120CH7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 166A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 361W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 3 | |
| Switching Speed | 66ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.9mm | |
| Standards/Approvals | RoHS, JEDEC47/20/22 | |
| Width | 15.7mm | |
| Series | IKQ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 166A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 361W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 3 | ||
Switching Speed 66ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Operating Temperature 175°C | ||
Length 20.9mm | ||
Standards/Approvals RoHS, JEDEC47/20/22 | ||
Width 15.7mm | ||
Series IKQ | ||
Automotive Standard No | ||
Infineon IKQ Series IGBT, 1200V Maximum Gate-Emitter Voltage, 166A Maximum Continuous Collector Current - IKQ100N120CH7XKSA1
Features and Benefits:
• 1200V gate-emitter rating enables high‑voltage operation
• 2V collector-emitter saturation reduces conduction losses
• 361W power dissipation allows sustained thermal load
• RoHS and JEDEC approvals simplify regulatory acceptance
Applications
• Ideal for inverter stages in renewable systems
• Used with high‑current motor controllers
• Can be used for uninterruptible power supply stages
• Suitable for high‑voltage switching in power electronics
What package type is used for mounting on a PCB?
What thermal range can it withstand during operation?
How many electrical connections does it provide?
Does it meet recognised environmental and test standards?
Related links
- Infineon 100 A 1200 V Through Hole
- Infineon IGW60T120FKSA1 100 A 1200 V Through Hole
- IXYS 100 A 1200 V Through Hole
- IXYS IXYX100N120B3 100 A 1200 V Through Hole
- IXYS 100 A 1200 V Through Hole
- Infineon FP100R12N2T7BPSA1 100 A 1200 V Chassis
- Infineon 100 A 1200 V Chassis
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
