Infineon FS50R12W1T7B11BOMA1, N-Channel Common Emitter IGBT, 50 A 1200 V Module, Panel

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $5.65

View bulk pricing options

Subtotal (1 unit)*

$56.50

(exc. GST)

$62.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$56.50-
5 - 9$55.37$5.65
10 - 24$51.35$51.50
25 - 49$47.08$235.50
50 +$43.46$652.00

*price indicative

RS Stock No.:
273-2932
Mfr. Part No.:
FS50R12W1T7B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

1200V

Number of Transistors

6

Maximum Power Dissipation Pd

20mW

Configuration

Common Emitter

Package Type

Module

Mount Type

Panel

Channel Type

N

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.64V

Maximum Operating Temperature

125°C

Height

16.4mm

Length

62.8mm

Standards/Approvals

EN61140, IEC61140

Width

33.8mm

Automotive Standard

No

The Infineon IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode, NTC and pressFIT contact technology.

High power density

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy